896-084-500-802

Heilind Number:EDA896-084-500-802
Manufacturer:EDAC
Manufacturer Number:896-084-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-500-802

Detailed Description

Experience superior performance with our High Temp Card Edge Connectors. Designed for reliability in extreme conditions, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both high heat resistance and optimal safety. With a black color and sleek straight mount orientation, they seamlessly integrate into any setup. The copper alloy contact material guarantees efficient conductivity, while the two rows of 84 positions each provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Trust in our connectors to deliver uncompromising quality and performance for your PCB connectivity needs.