896-084-500-812

Heilind Number:EDA896-084-500-812
Manufacturer:EDAC
Manufacturer Number:896-084-500-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-500-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-500-812

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are essential for seamless integration in your electronic systems. With a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, they not only look great but also withstand high temperatures, ensuring reliability in even the most demanding environments. Featuring two rows for enhanced versatility, copper alloy contacts, and a pitch of .125 inches, these connectors offer precise and efficient connections. With 84 positions available, you have ample room for your connections. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 degrees Celsius guarantees consistent performance. Whether you're a professional in need of top-quality connectors or a DIY enthusiast looking to upgrade your projects, these Card Edge Connectors are the perfect choice for you. Elevate your connectivity game today.