896-084-520-202

Heilind Number:EDA896-084-520-202
Manufacturer:EDAC
Manufacturer Number:896-084-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-520-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable functionality even in extreme environments. With two rows and 84 positions, they offer ample connectivity options for your PCBs. Made with copper alloy contacts, these connectors provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for demanding industrial settings. Choose these connectors for seamless board-to-board connections in your electronic projects.