896-084-520-207

Heilind Number:EDA896-084-520-207
Manufacturer:EDAC
Manufacturer Number:896-084-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-520-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a 3A amperage rating and Copper Alloy contact material, they offer efficient power transmission. The dual-row configuration with 84 positions allows for versatile connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting, these connectors guarantee seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a perfect choice for industrial applications where reliability is paramount. Elevate your PCB assembly with our high-quality Card Edge Connectors.