896-084-520-802

Heilind Number:EDA896-084-520-802
Manufacturer:EDAC
Manufacturer Number:896-084-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-520-802

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for durability and reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 84 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-performance applications. Upgrade your setup with these essential components for enhanced efficiency and connectivity.