896-084-520-803

Heilind Number:EDA896-084-520-803
Manufacturer:EDAC
Manufacturer Number:896-084-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-520-803

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a contact material of Copper Alloy, they guarantee efficient conductivity. Featuring two rows and a pitch of .125 inches, they offer seamless integration into your PCB setup. The straight mount orientation and 84 positions provide versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for industrial applications. Elevate your connectivity solutions with these robust Card Edge Connectors.