896-084-520-807

Heilind Number:EDA896-084-520-807
Manufacturer:EDAC
Manufacturer Number:896-084-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-520-807

Detailed Description

Discover our high-performance High Temp Card Edge Connectors, designed to meet your most demanding connectivity needs. Featuring a sleek black exterior, these connectors are not only visually appealing but also deliver exceptional functionality. With an amperage rating of 3 A, they ensure reliable power transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. Equipped with two rows of contacts made of Copper Alloy, they offer efficient signal transmission. With a pitch of .125 in and row spacing of .2 in, they provide precise and secure connections. Offering 84 positions for optimal versatility, these connectors are ideal for a wide range of applications. The straight mount orientation makes installation easy and convenient. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for use in various environments. Trust in our Card Edge Connectors for seamless and reliable connectivity in your projects.