896-084-520-808

Heilind Number:EDA896-084-520-808
Manufacturer:EDAC
Manufacturer Number:896-084-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-520-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliability, they boast a 3A amperage and feature UL 94V-0 Polyphenylene Sulfide housing for optimal performance even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .125 inches, they provide seamless connectivity for up to 84 positions. Perfect for straight mounting, these connectors offer a secure and efficient solution for your board-to-board connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a must-have for industrial applications. Trust in our quality products to enhance your electronic connections with ease.