896-084-520-812

Heilind Number:EDA896-084-520-812
Manufacturer:EDAC
Manufacturer Number:896-084-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-520-812

Detailed Description

Introducing our High Temp Card Edge Connectors, designed to provide reliable and durable connections in demanding environments. With a sleek black finish, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safety. Boasting a 3A amperage and copper alloy contact material, they offer secure power transmission. The two rows with a pitch of .125 inches and row spacing of .2 inches accommodate a total of 84 positions for efficient board-to-board connections. Mountable in a straight orientation, they are ideal for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee performance and longevity. Upgrade your connectivity solutions with our top-of-the-line Card Edge Connectors.