896-084-521-203

Heilind Number:EDA896-084-521-203
Manufacturer:EDAC
Manufacturer Number:896-084-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-521-203

Detailed Description

Enhance your electronics projects with our High Temp Card Edge Connectors in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance even in demanding environments. Featuring two rows and a total of 84 positions, they offer ample connectivity options. The copper alloy contact material and 3A amperage rating guarantee efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mounting orientation, these connectors are perfect for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB setups with these dependable card edge connectors for seamless connectivity solutions.