896-084-521-207

Heilind Number:EDA896-084-521-207
Manufacturer:EDAC
Manufacturer Number:896-084-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-521-207

Detailed Description

Elevate your circuit board connectivity with our high-temp card edge connectors. Designed for durability, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in demanding environments. With a dual-row configuration and 84 positions, these connectors offer ample connectivity options. The copper alloy contacts and a pitch of .125 inches guarantee secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where reliability is key. Trust in our connectors to streamline your PCB connections with precision and durability.