896-084-521-212

Heilind Number:EDA896-084-521-212
Manufacturer:EDAC
Manufacturer Number:896-084-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-521-212

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors boast a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. Featuring two rows of 84 positions, they provide ample connectivity for your PCB applications. The copper alloy contact material guarantees secure and efficient data transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, these connectors can withstand extreme temperatures ranging from -40 to 105°C, making them ideal for a wide range of industrial settings. Trust in our high-quality connectors to deliver seamless connectivity for your projects.