896-084-521-802

Heilind Number:EDA896-084-521-802
Manufacturer:EDAC
Manufacturer Number:896-084-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-521-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a 3A amperage rating, making them suitable for a variety of applications. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows of copper alloy contacts, each spaced at .125 inches with a .2-inch row spacing, you can achieve seamless board-to-board connections. Offering 84 positions in a straight mount orientation, these connectors ensure secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in diverse environments. Upgrade your connectivity solutions with these reliable Card Edge Connectors.