896-084-521-803

Heilind Number:EDA896-084-521-803
Manufacturer:EDAC
Manufacturer Number:896-084-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-521-803

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and reliability, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring optimal performance even in harsh environments. With a 3A amperage rating and 84 positions spread across two rows, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your board-to-board PCB connections. Elevate your connectivity solutions with these high-quality components.