896-084-521-808

Heilind Number:EDA896-084-521-808
Manufacturer:EDAC
Manufacturer Number:896-084-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-521-808

Detailed Description

Enhance your PCB connectivity with these high-performance High Temp Card Edge Connectors. Designed for optimal durability and functionality, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a double-row configuration and a total of 84 positions, these connectors offer ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 in and row spacing of .2 in, precise and secure connections are easily achieved. Whether for industrial or commercial applications, these connectors, with a 3 A amperage rating, are the perfect solution for your board-to-board PCB connection needs.