896-084-521-812

Heilind Number:EDA896-084-521-812
Manufacturer:EDAC
Manufacturer Number:896-084-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-521-812

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. Featuring two rows of Copper Alloy contacts, they offer a secure connection for your PCBs. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, with 84 positions available for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose our Straight mount orientation for easy installation. Trust in our connectors for high-quality, high-temperature performance in your projects.