896-084-522-201

Heilind Number:EDA896-084-522-201
Manufacturer:EDAC
Manufacturer Number:896-084-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-522-201

Detailed Description

Introducing our high temperature card edge connectors, designed for reliable performance in demanding environments. With a sleek black finish, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each connector offers two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches. With a total of 84 positions, they provide ample connectivity for your PCB applications. Featuring a straight mount orientation, they are easy to install for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial and commercial use. Trust in our quality products to meet your connectivity needs with precision and reliability.