896-084-522-202

Heilind Number:EDA896-084-522-202
Manufacturer:EDAC
Manufacturer Number:896-084-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-522-202

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, designed for superior performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a dual-row configuration and 84 positions, they offer ample connectivity options for your project. The copper alloy contacts, along with a pitch of .125 inches and row spacing of .2 inches, guarantee reliable data transmission. Suitable for a wide range of applications, from industrial machinery to telecommunications equipment, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Choose efficiency and precision with this essential component in your PCB setup.