896-084-522-204

Heilind Number:EDA896-084-522-204
Manufacturer:EDAC
Manufacturer Number:896-084-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-522-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for durability and performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable power transmission at an amperage of 3A. With two rows and a total of 84 positions at a pitch of .125 inches, they provide ample connectivity options for your applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for diverse environments. Trust in our connectors to deliver seamless board-to-board connectivity in critical electronic systems.