896-084-522-207

Heilind Number:EDA896-084-522-207
Manufacturer:EDAC
Manufacturer Number:896-084-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-522-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Engineered for durability, these connectors feature a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a 3 A amperage rating and a wide operating temperature range of -40 to 105 °C, they ensure reliable performance in various environments. Designed for efficiency, they offer a double-row configuration with 84 positions and a pitch of .125 inches. Their straight mount orientation and row spacing of .2 inches make them easy to install on your PCBs. Ideal for demanding applications, these connectors guarantee secure and high-speed board-to-board connections. Elevate your connectivity solutions with these top-of-the-line components.