896-084-522-208

Heilind Number:EDA896-084-522-208
Manufacturer:EDAC
Manufacturer Number:896-084-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-522-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and two rows of 84 positions, they offer seamless integration for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, they're perfect for industrial and commercial applications. Choose these connectors for efficient and secure board-to-board connections, guaranteeing a stable and high-speed data transmission. Available in sleek black, they not only deliver top-notch functionality but also add a touch of sophistication to your electronic designs. Upgrade your connectivity solutions with our premium Card Edge Connectors.