896-084-522-212

Heilind Number:EDA896-084-522-212
Manufacturer:EDAC
Manufacturer Number:896-084-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-522-212

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connectors, designed for seamless connectivity in rugged environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors guarantee durability and reliability. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches, they offer optimal performance for high-speed data transfer. Boasting a total of 84 positions, these connectors facilitate efficient board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them ideal for a variety of applications. Trust in our top-of-the-line connectors for seamless and secure connectivity in any project.