896-084-522-803

Heilind Number:EDA896-084-522-803
Manufacturer:EDAC
Manufacturer Number:896-084-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-522-803

Detailed Description

Enhance your high temperature connectivity with our Black High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a contact material of Copper Alloy, they guarantee secure and efficient power transmission. The two rows of 84 positions each, with a pitch of .125 inches and row spacing of .2 inches, offer high-density connectivity for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for critical electronic systems that require stability under extreme conditions. Whether for industrial, automotive, or aerospace applications, trust in our Card Edge Connectors to deliver uncompromising performance.