896-084-522-807

Heilind Number:EDA896-084-522-807
Manufacturer:EDAC
Manufacturer Number:896-084-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-522-807

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a row spacing of .2 inches and a pitch of .125 inches, they offer precise and secure connections. The Copper Alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports efficient power transmission. Perfect for double-row setups, with 84 positions available for seamless integration. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and electronic applications. Upgrade your connectivity solutions with our Card Edge Connectors and experience unmatched performance and reliability.