896-084-522-808

Heilind Number:EDA896-084-522-808
Manufacturer:EDAC
Manufacturer Number:896-084-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-522-808

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. With a double-row configuration and 84 positions, they offer ample connectivity options for your PCB projects. The .125-inch pitch and .2-inch row spacing allow for efficient signal transfer, while a 3A amperage rating supports high-power applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial and commercial settings. Choose our black connectors for a sleek, professional look that seamlessly integrates into your setup. Perfect for a variety of applications, these connectors are a must-have for any project requiring robust and efficient board-to-board connectivity.