896-084-526-203

Heilind Number:EDA896-084-526-203
Manufacturer:EDAC
Manufacturer Number:896-084-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-526-203

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for robust and reliable PCB connections. Designed for high-performance applications, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and heat resistance. With a double row layout and 84 positions, they offer ample connectivity options for your circuit boards. Crafted with copper alloy contacts and a pitch of .125 inches, they guarantee secure and efficient data transmission. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile for various environments. Trust in these connectors for seamless board-to-board connections in your electronic projects.