896-084-526-208

Heilind Number:EDA896-084-526-208
Manufacturer:EDAC
Manufacturer Number:896-084-526-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-526-208

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and style. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 84 positions, they offer high connectivity for your PCB applications. Their straight mount orientation and compact design make them easy to integrate, while their wide operating temperature range of -40 to 105°C guarantees reliable performance, even in extreme conditions. Upgrade your connectivity solutions with these advanced Card Edge Connectors.