896-084-526-212

Heilind Number:EDA896-084-526-212
Manufacturer:EDAC
Manufacturer Number:896-084-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-526-212

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek black exterior and a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a double row configuration and 84 positions, they offer ample space for seamless board-to-board connections. The copper alloy contacts and a pitch of .125 inches guarantee excellent conductivity, while the straight mount orientation facilitates easy installation. Ideal for various electronic applications, these connectors are a must-have for any PCB assembly project.