896-084-526-803

Heilind Number:EDA896-084-526-803
Manufacturer:EDAC
Manufacturer Number:896-084-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-526-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing that ensures reliability in high-temperature environments. With a current rating of 3 A, they provide efficient power transmission for your electronic devices. The two rows of Copper Alloy contacts, spaced at .125 inches with a row spacing of .2 inches, offer seamless connectivity. Boasting 84 positions, these connectors support complex board-to-board connections. Their straight mount orientation and operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your system with these high-quality connectors, ideal for demanding industrial and commercial settings.