896-084-526-804

Heilind Number:EDA896-084-526-804
Manufacturer:EDAC
Manufacturer Number:896-084-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-526-804

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black exterior and are crafted from durable UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission. Featuring two rows and a total of 84 positions, they offer ample connectivity options. The copper alloy contact material guarantees secure and efficient data transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for temperatures ranging from -40 to 105°C, these connectors are perfect for high-temperature applications. Whether you're working on industrial machinery or aerospace systems, our Card Edge Connectors provide the stability and performance you need. Upgrade your setup today and experience seamless connectivity like never before.