896-084-526-807

Heilind Number:EDA896-084-526-807
Manufacturer:EDAC
Manufacturer Number:896-084-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-526-807

Detailed Description

Upgrade your high-temperature connectivity with our black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a two-row configuration with 84 positions, ensuring seamless data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, they guarantee reliable power delivery at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where durability is paramount. Choose these connectors for efficient and secure PCB connections that meet your high-temperature requirements.