896-084-540-201

Heilind Number:EDA896-084-540-201
Manufacturer:EDAC
Manufacturer Number:896-084-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-540-201

Detailed Description

Upgrade your high-temp electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they provide reliable power transmission. The two-row design, with a pitch of .125 inches and row spacing of .2 inches, offers seamless integration on your PCB. Boasting 84 positions, they enable efficient data transfer. Suitable for straight mounting orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Elevate your connectivity solutions with these high-quality components.