896-084-540-204

Heilind Number:EDA896-084-540-204
Manufacturer:EDAC
Manufacturer Number:896-084-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-540-204

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durable performance. With a double-row design and 84 positions, they offer ample connectivity options for your PCBs. The copper alloy contacts provide efficient power transfer, with a rated amperage of 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Featuring a straight mount orientation and a pitch of .125 inches, these connectors offer easy installation on your boards. Trust in their quality and efficiency for seamless board-to-board connections in your projects. Elevate your PCBs' performance with our versatile Card Edge Connectors.