896-084-540-212

Heilind Number:EDA896-084-540-212
Manufacturer:EDAC
Manufacturer Number:896-084-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-540-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for top performance, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With two rows and a total of 84 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees reliable and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial and commercial use. Whether you need straight or right-angle mounting, these connectors provide flexibility in installation. Elevate your PCB assembly with these high-quality Card Edge Connectors.