896-084-540-802

Heilind Number:EDA896-084-540-802
Manufacturer:EDAC
Manufacturer Number:896-084-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-540-802

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a current rating of 3 A, they offer efficient power transmission. The two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, provide secure and stable connections. Boasting 84 positions, these connectors are perfect for various PCB applications. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C guarantees versatility. Ideal for demanding industrial environments, these connectors are a must-have for any electronic setup.