896-084-540-803

Heilind Number:EDA896-084-540-803
Manufacturer:EDAC
Manufacturer Number:896-084-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-540-803

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for optimal protection. With a pitch of .125 inches and two rows of 84 positions, they offer seamless board-to-board connectivity. The copper alloy contact material ensures efficient power transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Elevate your PCB assembly with our high-performance Card Edge Connectors.