896-084-540-804

Heilind Number:EDA896-084-540-804
Manufacturer:EDAC
Manufacturer Number:896-084-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-540-804

Detailed Description

Enhance your high-temperature electronic applications with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A and two rows of copper alloy contacts, they offer reliable power transmission for your PCB connections. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board alignment, while the straight mount orientation simplifies installation. Boasting 84 positions, these connectors provide ample connectivity options for your electronic designs. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial applications. Upgrade to our Card Edge Connectors and experience enhanced performance and reliability in your electronic systems.