896-084-540-807

Heilind Number:EDA896-084-540-807
Manufacturer:EDAC
Manufacturer Number:896-084-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-540-807

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for your PCB connectivity needs. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, they provide efficient power transmission across two rows of 84 positions. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in our connectors for seamless board-to-board connections that meet the highest standards of performance and reliability.