896-084-541-201

Heilind Number:EDA896-084-541-201
Manufacturer:EDAC
Manufacturer Number:896-084-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-541-201

Detailed Description

Upgrade your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With two rows and 84 positions, they offer ample connectivity for your PCB applications. The copper alloy contact material guarantees secure and efficient transmission, while the black color adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial use. Trust in our high-quality connectors to deliver seamless and lasting connectivity for your projects.