896-084-541-202

Heilind Number:EDA896-084-541-202
Manufacturer:EDAC
Manufacturer Number:896-084-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-541-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. These connectors boast a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in even the most demanding environments. With a 3 A amperage rating and copper alloy contact material, they offer excellent conductivity. Featuring two rows with a total of 84 positions and a .125-inch pitch, they provide ample connectivity for your applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various setups. Upgrade your board-to-board connections with these high-quality connectors.