896-084-541-203

Heilind Number:EDA896-084-541-203
Manufacturer:EDAC
Manufacturer Number:896-084-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-541-203

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not just durable but also compliant with safety standards. Featuring two rows of 84 positions each, they offer ample connectivity options for your PCB needs. The copper alloy contact material ensures efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring high temperature resilience. Trust in their straight mount orientation for a secure and stable connection. Upgrade your PCB setup with our top-of-the-line Card Edge Connectors.