896-084-541-204

Heilind Number:EDA896-084-541-204
Manufacturer:EDAC
Manufacturer Number:896-084-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-541-204

Detailed Description

Enhance your high-temperature electronic connections with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-conductivity Copper Alloy contacts. With a 3A amperage rating and operating temperature range of -40 to 105°C, they ensure reliable power transmission. The two-row design with 84 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Whether for industrial machinery or telecommunications equipment, these connectors guarantee secure and efficient board-to-board connections. Upgrade your systems with our black Card Edge Connectors and experience seamless electronic communication.