896-084-541-207

Heilind Number:EDA896-084-541-207
Manufacturer:EDAC
Manufacturer Number:896-084-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-541-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they offer efficient power transmission. The two rows of 84 positions each, with a pitch of .125 inches and row spacing of .2 inches, provide ample connectivity options for your applications. Suitable for straight mounting orientation, these connectors guarantee a secure fit. Operating within a wide temperature range of -40 to 105 °C, they are ideal for various industrial and electronic projects. Trust in our connectors to deliver consistent performance and streamline your board-to-board connections.