896-084-541-208

Heilind Number:EDA896-084-541-208
Manufacturer:EDAC
Manufacturer Number:896-084-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-541-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding applications, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, they deliver reliable power transmission. The copper alloy contact material and two-row configuration provide efficient signal transfer, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for board-to-board connections, these connectors offer 84 positions for versatile connectivity. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for various environments. Take your PCB connections to the next level with these high-quality card edge connectors.