896-084-541-212

Heilind Number:EDA896-084-541-212
Manufacturer:EDAC
Manufacturer Number:896-084-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-541-212

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for reliability, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure efficient power transmission while maintaining signal integrity. The two-row configuration with 84 positions offers ample connectivity options for your PCBs. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure connections. Suitable for a wide range of applications, they can withstand operating temperatures ranging from -40 to 105°C. Choose these connectors for seamless board-to-board connectivity in demanding industrial environments.