896-084-541-802

Heilind Number:EDA896-084-541-802
Manufacturer:EDAC
Manufacturer Number:896-084-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-541-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in the most demanding environments. With a current rating of 3A, they provide reliable power transmission. The two rows of contacts, crafted from Copper Alloy, offer secure connectivity with a pitch of .125 inches and row spacing of .2 inches. With 84 positions, these connectors facilitate complex PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial applications. Install them effortlessly in a straight orientation for efficient board-to-board connections. Upgrade your setup with these high-quality connectors, a must-have in any electronics project.