896-084-541-803

Heilind Number:EDA896-084-541-803
Manufacturer:EDAC
Manufacturer Number:896-084-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-541-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and 84 positions across two rows, they offer high-density connectivity for your PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive use. Trust in their straight mount orientation and black color for easy integration and identification in your systems. Upgrade your connectivity with these robust and efficient solutions.