896-084-541-804

Heilind Number:EDA896-084-541-804
Manufacturer:EDAC
Manufacturer Number:896-084-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-541-804

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for durability and high performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows totaling 84 positions, they offer ample space for seamless integration. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for efficient signal transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're a professional in the industry or a DIY enthusiast, our connectors are a must-have for your electronic projects. Upgrade your setup today and experience the difference in connectivity.