896-084-541-812

Heilind Number:EDA896-084-541-812
Manufacturer:EDAC
Manufacturer Number:896-084-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-541-812

Detailed Description

Upgrade your high-temperature PCB connections with our versatile Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, they provide a reliable connection for a wide range of applications. Offering 84 positions for maximum versatility, these connectors are ideal for complex PCB layouts. Their straight mount orientation and row spacing of .2 inches make installation easy and efficient. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in extreme conditions. Upgrade your connectivity with our Card Edge Connectors and experience seamless high-temp PCB connections like never before.