896-084-555-201

Heilind Number:EDA896-084-555-201
Manufacturer:EDAC
Manufacturer Number:896-084-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-084-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-084-555-201

Detailed Description

Elevate your high-temperature PCB connectivity with our state-of-the-art Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability under extreme conditions. With a current rating of 3 A and dual rows for enhanced connectivity, they offer seamless integration for your electronic assemblies. The copper alloy contacts and .125-inch pitch guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. With a total of 84 positions, these connectors provide ample room for your PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Trust in our Card Edge Connectors to deliver uncompromising performance and durability for your critical electronic systems.